Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Anderson Power 320-1050

Connector, Power, Heavy Duty, Din Main Pin Contact Only 36526
$ 13.714
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 320-1050.

Electro Sonic

Datasheet15 pages1 year ago

Master Electronics

TME

Inventory History

3 month trend:
+56.17%

Descriptions

Descriptions of Anderson Power 320-1050 provided by its distributors.

CONNECTOR, POWER, HEAVY DUTY, DIN MAIN PIN CONTACT ONLY 36526
Pin Contact 50Mm Rohs Compliant: Yes |Anderson Power Products 320-1050
Contact PIN Crimp ST Cable Mount (1AWG/0)AWG
Gender = Plug / Termination Type = Crimp / For use with = EBC 320 / Wire Size AWG Max. AWG = 1 / Wire Size mm2 Max. mm² = 50
DIN320 Male Contact pin 50 mm2
RS APAC

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)