Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Anderson Power 261G3

Heavy Duty Power Connectors PP45 REELED CONTACT #10-14 AWG, SILVER
$ 0.372
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 261G3.

Farnell

Datasheet11 pages9 years ago

Electro Sonic

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+41.12%

Descriptions

Descriptions of Anderson Power 261G3 provided by its distributors.

Heavy Duty Power Connectors PP45 REELED CONTACT #10-14 AWG, SILVER
PP45 REELED CONT.SIIVER PL.#10/14. | Anderson Power Products 261G3
PP15/45 REELED CONTACTSIIVER PLA
CONTACT, 14-10AWG, CRIMP; Product Range:Powerpole 15-45 Series; Contact Gender:-; Contact Termination Type:Crimp; Wire Size AWG Max:10AWG; Contact Plating:Silver Plated Contacts; Wire Size AWG Min:14AWG; Contact Material

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)