Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Anderson Power 261G2

Contact Crimp ST Cable Mount 10-14AWG Powerpole® Reel
$ 0.217

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 261G2.

IHS

Datasheet2 pages13 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-10.09%

Related Parts

Connector Power Crimping 762nm silver 20-22 AWG push-in 25.5mm(Length)*2.7mm(height)
Terminal, Pin, Automotive, Wire to Board, Wire to Wire Connector, Silver, Copper Alloy, Cable Mount
MX150 Female Terminal for Mat-Sealed Connectors, Silver Plating, 16-14 AWG, Left Reel Payoff
TE Connectivity1-968857-3
Tyco Silver plated crimp terminals Female terminal, AMP MCP 2.8series, maximum2.5mm², min1mm²
TE Connectivity53892-2
Mini-Reel Of 53892-2 Contact, pwr Lk, srs1,strip, cr |Amp Te Connectivity 53892-2
TE Connectivity1452671-3
with imprint Crimping 2μm silver 15-17 AWG push-in 16.5mm(Length)*1.83mm(height)

Descriptions

Descriptions of Anderson Power 261G2 provided by its distributors.

Contact Crimp ST Cable Mount 10-14AWG Powerpole® Reel
Heavy Duty Power Connectors PP45 REELED CONTACT #10-14 AWG, TIN
PP45 CNT.#10-#14 WIRE STRIP (REEL OF 5000), POWERPOLE PP45 SERIES
Connector Contact,Tin Contact Plating
Connector Accessory, Contact, PBT
261G2, Anderson Power Products
TERM BLADE NON-GEND 10-14AWG TIN
CONTACT, 14-10AWG, CRIMP; Product Range:Powerpole 15-45 Series; Contact Gender:-; Contact Termination Type:Crimp; Wire Size AWG Max:10AWG; Contact Plating:Tin Plated Contacts; Wire Size AWG Min:14AWG; Contact Material:Co

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)