Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Anderson Power 1307

Contact Crimp ST Cable Mount 6AWG Individual
$ 1.41

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 1307.

IHS

Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

TME

Master Electronics

Inventory History

3 month trend:
-7.21%

Descriptions

Descriptions of Anderson Power 1307 provided by its distributors.

Contact Crimp ST Cable Mount 6AWG Individual
CONNECTOR, POWER, HEAVY DUTY, PP75/SB50-CNT-#6 LO-DETENT
Contact, PowerPole; Loose Piece - Low De
RS APAC
Connector Contact,Silver Contact Plating
TERM BLADE NON-GEND 6AWG SILVER
PP75/SB50-CONTACT-#6-LOW DETENT
CONTACT, 6AWG, CRIMP; Product Range: Powerpole PP75 Series; Contact Gender: -; Contact Termination Type: Crimp; Wire Size AWG Max: 6AWG; Contact Plating: -; For Use With: Anderson Powerpole PP75 Series Hous 41AH6150

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)