The RH119 dual comparator features low input offset voltage and offset current, high voltage gain, guaranteed common mode rejection and input protection diodes. The RH119 is capable of operation over a supply range from 5V to ±15V and can drive 25mA loads from each open collector output. A separate GND pin allows the RH119 to isolate system grounds. The wafer lots are processed to Analog Devices’ in-house Class S flow to yield circuits usable in stringent military applications.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: