Analog Devices REF43GSZ-REEL

IC VREF SERIES 0.1% 8SOIC / Series Voltage Reference IC Fixed 2.5V V ±0.1% 20 mA 8-SOIC
$ 11.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices REF43GSZ-REEL.

Upverter

Datasheet12 pages22 years ago

Analog Devices

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-16.63%

CAD Models

Download Analog Devices REF43GSZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.1
$ 10.865
Stock
138,316
290,099
Authorized Distributors
5
6
Case/Package
R
R
Number of Pins
8
8
Max Output Current
20 mA
20 mA
Min Input Voltage
-
-
Max Input Voltage
40 V
40 V
Min Output Voltage
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
Tolerance
0.1 %
0.1 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 hours ago)

Related Parts

Analog DevicesREF43GSZ
PWR SPLY FUNC, VOLTAGE REFERENCE, SOIC-8,VS 40V, IS 400UA, VO 2.5V, REGLINE 1PPM/V
Analog DevicesREF43GS
V-Ref Precision 2.5V 20mA 8-Pin SOIC N Tube
Analog DevicesADR03BRZ
PWR SPLY FUNC, VOLTAGE REFERENCE, SOIC-8,VS 4.5 TO 36V, IS 0.65MA, VO 2.5V, VN 6UVP-P

Descriptions

Descriptions of Analog Devices REF43GSZ-REEL provided by its distributors.

IC VREF SERIES 0.1% 8SOIC / Series Voltage Reference IC Fixed 2.5V V ±0.1% 20 mA 8-SOIC
25ppm/℃ 450μA Fixed 20mA 10µVrms 2.5V 2.5V ±0.1% SOIC-8 SMD mount,glue mount 1.5mm(height)
V-Ref Precision 2.5V 20mA 8-Pin SOIC N T/R
The REF43 is a low power precision reference providing astable 2.5 V output independent of variations in supply voltage, load conditions or ambient temperature. It is suitable as a reference level for 8-, 10- and 12-bit data acquisition systems,or wherever a stable, known voltage is required.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF43GSZREEL