Analog Devices REF196GSZ

Pwr Sply Func, Voltage Reference, Ldo, SOIC-8, Vs 3.3V, Is 45UA, Vo 3.3V, Vn 33UVP-P
$ 3.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices REF196GSZ.

element14 APAC

Datasheet28 pages15 years ago

Analog Devices

Upverter

Newark

iiiC

Inventory History

3 month trend:
+56.90%

CAD Models

Download Analog Devices REF196GSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.662
$ 4.13
Stock
392,126
311,918
Authorized Distributors
6
6
Case/Package
R
R
Number of Pins
8
8
Max Output Current
30 mA
30 mA
Min Input Voltage
3.5 V
-
Max Input Voltage
18 V
18 V
Min Output Voltage
3.29 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
Tolerance
-
0.3 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 19 hours ago)

Related Parts

Analog DevicesREF198GSZ
25ppm/℃ 45μA Fixed 30mA 40µVp-p 4.096V 4.096V ±0.24% SOIC-8 SMD mount 1.75mm(height)
Analog DevicesREF192GSZ
Voltage Reference Precision 2.5 Volt 30 mA 8-Pin SOIC N
Analog DevicesREF192GSZ-REEL7
VOLT REF, 2.5V, NSOIC-8, -40 TO 85DEG C; Available until stocks are exhausted

Descriptions

Descriptions of Analog Devices REF196GSZ provided by its distributors.

PWR SPLY FUNC, VOLTAGE REFERENCE, LDO, SOIC-8,VS 3.3V, IS 45UA, VO 3.3V, VN 33UVP-P
3.3V Precision Micropower, Low Dropout, Low Voltage Reference
V-Ref Precision 3.3V 30mA 8-Pin SOIC N Tube
VOLT REF, 3.3V, NSOIC-8, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Volt Ref, 3.3V, Nsoic-8, -40 To 85Deg C; |Analog Devices, Inc. REF196GSZ
25ppm/°C Fixed Regulator 3.3V 45μA 30mA 33µVp-p ±0.3% SOIC-8, SMD, 1.75mm H
Voltage Reference Type = Fixed Series / Reference Voltage Max. V = 3.3 / Temperature Coefficient ppm/°C = 25 / Accuracy mV = 2 / Output Current mA = 30 / Supply Current uA = 45 / Supply Voltage Min. mV = -300 / Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = NSOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5
The REF19x series precision band gap voltage references use a patented temperature drift curvature correction circuit and laser trimming of highly stable, thin-film resistors to achieve a very low temperature coefficient and high initial accuracy. The REF19x series is made up of micro power, low dropout voltage (LDV) devices, providing stable output voltage from supplies as low as 100 mV above the output voltage and consuming less than 45 uA of supply current. In sleep mode, which is enabled by applying a low TTL or CMOS level to the SLEEP pin, the output is turned off and supply current is further reduced to less than 15 uA. The REF19x series references are specified over the extended industrial temperature range (-40oC to +85oC) with typical performance specifications over -40oC to +125oC for applications, such as automotive. All electrical grades are available in an 8-lead SOIC package; the PDIP and TS SOP packages are available only in the lowest electrical grade. Products are also available in die form.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF196GSZ .
  • REF196GSZ.
  • REF196GSZ..