Analog Devices REF195GS

Three Terminal Voltage Reference, 1 Output, 4.096V, PDIP8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices REF195GS.

Augswan

Datasheet28 pages15 years ago

Upverter

iiiC

DigiKey

CAD Models

Download Analog Devices REF195GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.01
$ 4.01
Stock
305,225
380,510
380,510
Authorized Distributors
0
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Max Output Current
30 mA
30 mA
30 mA
Min Input Voltage
-
5.2 V
5.2 V
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
5 V
4.99 V
4.99 V
Max Output Voltage
5 V
5 V
5 V
Tolerance
0.2 %
-
-
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C
Cathode Current
-
-
-

Related Parts

Analog DevicesREF195GSZ-REEL
VOLT REF, 5V, NSOIC-8, -40 TO 85DEG C; Available until stocks are exhausted
Analog DevicesREF195GSZ-REEL7
25ppm/℃ 45μA Fixed 30mA 50µVp-p 5V 18V 5V ±0.2% SOIC-8 SMD mount,glue mount 1.5mm(height)
Analog DevicesREF195GSZ
PWR SPLY FUNC, VOLTAGE REFERENCE, LDO, SOIC-8,VS 3.3V, IS 45UA, VO 5V, REGLINE 10PPM/V

Descriptions

Descriptions of Analog Devices REF195GS provided by its distributors.

Three Terminal Voltage Reference, 1 Output, 4.096V, PDIP8
V-Ref Precision 5V 30mA 8-Pin SOIC N Tube
25ppm/℃ 45μA Fixed 30mA 50µVp-p 5V 5V ±0.2% SOIC-8 SMD mount 1.75mm(height)
The REF19x series precision band gap voltage references use a patented temperature drift curvature correction circuit and laser trimming of highly stable, thin-film resistors to achieve a very low temperature coefficient and high initial accuracy. The REF19x series is made up of micropower, low dropout voltage (LDV) devices, providing stable output voltage from supplies as low as 100 mV above the output voltage and consuming less than 45 µA of supply current. In sleep mode, which is enabled by applying a low TTL or CMOS level to the SLEEP pin, the output is turned off and supply current is further reduced to less than 15 µA. The REF19x series references are specified over the extended industrial temperature range (-40°C to +85°C) with typical performance specifications over -40°C to +125°C for applications, such as automotive. All electrical grades are available in an 8-lead SOIC package; the PDIP and TSSOP packages are available only in the lowest electrical grade. Applications Portable instruments ADCs and DACs Smart sensors Solar powered applications Loop-current-powered instruments

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated