Analog Devices REF191GS

25ppm/℃ Fixed 30mA 20µVp-p 2.048V 2.048V ±0.5% SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
$ 1.79

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices REF191GS.

Augswan

Datasheet28 pages15 years ago

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices REF191GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.79
$ 3.145
$ 3.145
Stock
638,278
271,897
271,897
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Max Output Current
30 mA
30 mA
30 mA
Min Input Voltage
-
-
-
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
2.048 V
2.038 V
2.038 V
Max Output Voltage
2.048 V
2.048 V
2.048 V
Tolerance
0.5 %
-
-
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C
Cathode Current
-
-
-

Related Parts

Analog DevicesREF191GSZ-REEL
25ppm/℃ 45μA Fixed 30mA 20µVp-p 2.048V 2.048V ±0.5% SOIC-8 SMD mount,glue mount 1.5mm(height)
Analog DevicesREF192GSZ-REEL7
VOLT REF, 2.5V, NSOIC-8, -40 TO 85DEG C; Available until stocks are exhausted
Analog DevicesREF191ESZ-REEL
5ppm/℃ 45μA Fixed 30mA 20µVp-p 2.048V 18V 2.048V ±0.1% SOIC-8 SMD mount 1.5mm(height)

Descriptions

Descriptions of Analog Devices REF191GS provided by its distributors.

25ppm/℃ Fixed 30mA 20µVp-p 2.048V 2.048V ±0.5% SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
V-Ref Precision 2.048V 30mA 8-Pin SOIC N Tube
The REF19x series precision band gap voltage references use a patented temperature drift curvature correction circuit and laser trimming of highly stable, thin-film resistors to achieve a very low temperature coefficient and high initial accuracy. The REF19x series is made up of micropower, low dropout voltage (LDV) devices, providing stable output voltage from supplies as low as 100 mV above the output voltage and consuming less than 45 µA of supply current. In sleep mode, which is enabled by applying a low TTL or CMOS level to the SLEEP pin, the output is turned off and supply current is further reduced to less than 15 µA. The REF19x series references are specified over the extended industrial temperature range (-40°C to +85°C) with typical performance specifications over -40°C to +125°C for applications, such as automotive. All electrical grades are available in an 8-lead SOIC package; the PDIP and TSSOP packages are available only in the lowest electrical grade. Applications Portable instruments ADCs and DACs Smart sensors Solar powered applications Loop-current-powered instruments Data Sheet, Rev. J, 3/08

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated