Analog Devices REF02CSZ-REEL

Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8
$ 2.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices REF02CSZ-REEL.

Upverter

Datasheet20 pages16 years ago
Datasheet20 pages17 years ago

Analog Devices

Augswan

DigiKey

iiiC

Inventory History

3 month trend:
-24.13%

CAD Models

Download Analog Devices REF02CSZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.945
$ 3.01
$ 3.01
Stock
295,589
372,982
372,982
Authorized Distributors
5
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Max Output Current
8 mA
8 mA
8 mA
Min Input Voltage
-
-
-
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
-
-
-
Max Output Voltage
5 V
5 V
5 V
Tolerance
0.45 %
0.45 %
0.45 %
Temperature Coefficient
65 ppm/°C
65 ppm/°C
65 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesREF02CSZ
PWR SPLY FUNC, VOLTAGE REFERENCE, SOIC-8,VS 7 TO 40V, IS 1MA, VO 5V, REGLINE 0.009%/V
Analog DevicesREF02HSZ
Voltage Reference Precision 5 Volt 10 mA 8-Pin SOIC N
Analog DevicesREF01CSZ-REEL
65ppm/°C 1.6mA Fixed 8mA 30µVp-p 10V 10V ±1% SOIC-8 SMD, Adhesive Mount 1.5mm H

Descriptions

Descriptions of Analog Devices REF02CSZ-REEL provided by its distributors.

Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8
65ppm/℃ 1.6mA Fixed 10mA 15µVp-p 5V 5V ±1% SOIC-8 SMD mount,glue mount 1.5mm(height)
V-Ref Precision 5V 8mA 8-Pin SOIC N T/R
+5V Precision Voltage Reference/Temperature Transducer

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF02CSZREEL