Analog Devices REF01CS

65ppm/°C 1.6mA Fixed 8mA 30µVp-p 10V 10V ±1% SOIC-8 SMD 4.9mm × 3.9mm × 1.75mm
$ 1.62

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices REF01CS.

Analog Devices

Datasheet20 pages16 years ago
Datasheet20 pages17 years ago

Augswan

RS (Formerly Allied Electronics)

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices REF01CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.62
$ 2.98
$ 2.98
Stock
212,661
173,491
173,491
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Max Output Current
8 mA
8 mA
8 mA
Min Input Voltage
-
12 V
12 V
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
10 V
10 V
10 V
Max Output Voltage
10 V
10 V
10 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
65 ppm/°C
65 ppm/°C
65 ppm/°C
Cathode Current
-
-
-

Related Parts

Analog DevicesREF01CSZ
PWR SPLY FUNC, VOLTAGE REFERENCE, SOIC-8,VS 12 TO 40V, IS 1MA, VO 10V, VN 30UVP-P
Analog DevicesREF01CSZ-REEL
65ppm/°C 1.6mA Fixed 8mA 30µVp-p 10V 10V ±1% SOIC-8 SMD, Adhesive Mount 1.5mm H
Analog DevicesREF01CSZ-REEL7
V-Ref Precision 10V 8mA 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices REF01CS provided by its distributors.

65ppm/°C 1.6mA Fixed 8mA 30µVp-p 10V 10V ±1% SOIC-8 SMD 4.9mm × 3.9mm × 1.75mm
V-Ref Precision 10V 8mA 8-Pin SOIC N Tube
The REF01 precision voltage reference provides a stable 10 V output that can be adjusted over a 3% range with minimal effect on temperature stability. Single-supply operation over an input voltage range of 12 V to 40 V, a low current drain of 1 mA, and excellent temperature stability are achieved with an improved band gap design. Low cost, low noise, and low power make the REF01 an excellent choice whenever a stable voltage reference is required. Applications include DA Cs and Ad Cs, portable instrumentation, and digital voltmeters. Full military temperature range devices with screening to MIL-STD-883 are available. For new designs, refer to ADR01.
The REF0x series of precision voltage references provide a stable 10.0 V, 5.0 V, or 2.5 V output with minimal change in response to variations in supply voltage, ambient temperature or load conditions. The parts are available in 8-lead SOIC, PDIP, CERDIP, and TO-99 packages, as well as 20-terminal LCC packages (883 only), furthering the parts’ usability in both standard and high stress applications. With an external buffer and a simple resistor network, the TEMP terminal can be used for temperature sensing and approximation. A TRIM terminal is also provided on the device for fine adjustment of the output voltage. The small footprint, wide supply range, and application versatility make the REF0x series of references ideal for general-purpose and space-constrained applications. Newer designs should use the ADR0x series of references, which offer higher accuracy and temperature stability over a wider operating temperature range, while maintaining full pin-for-pin compatibility with the REF0x series. This data sheet applies to commercial-grade products only. Contact sales or visit analog.com for military-grade (883) data sheets. APPLICATIONS Precision data systems High resolution converters Industrial process control systems Precision instruments Military and aerospace applications

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF-01CS