Analog Devices OP97FPZ

Low Power, High Precision Operational Amplifier
$ 4.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP97FPZ.

element14 APAC

Datasheet16 pages17 years ago
Datasheet17 pages17 years ago

Analog Devices

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+14.42%

CAD Models

Download Analog Devices OP97FPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.667
$ 2.29
Stock
312,136
194,086
Authorized Distributors
6
1
Case/Package
N
N
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
900 kHz
900 kHz
Input Offset Voltage (Vos)
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
132 dB
132 dB
Common Mode Rejection Ratio
132 dB
132 dB
Min Supply Voltage
2 V
4 V
Max Supply Voltage
20 V
40 V
Operating Supply Current
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP97FPZ.

Related Parts

Analog DevicesOP97FP
Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp buffer circuit 9.27mm 0.00075muA -20V 900kHz
Analog DevicesOP177GPZ
Op Amp Single Precision Amplifier ±18V 8-Pin PDIP N Tube
Analog DevicesOP07DNZ
Op Amp Single Ultra Low Offset Voltage Amplifier ±18V 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices OP97FPZ provided by its distributors.

Low Power, High Precision Operational Amplifier
Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, PDIP8
Op Amp Single Low Power Amplifier ±20V 8-Pin PDIP N Tube
Analog Devices Operational Amplifier, single channel, PDIPencapsulation, Dual power, Through hole mounting, 8Pin
Ic, Op-Amp Precision, Tube50; |Analog Devices, Inc. OP97FPZ
OP AMP, 0.9MHZ, 0.2V/US, 30UV, PDIP-8; No. of Amplifiers: 1 Amplifier; Bandwidth: 900kHz; Slew Rate: 0.2V/µs; Supply Voltage Range: ± 2V to ± 20V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: -40°C;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP97FPZ .