Analog Devices OP97EPZ

ROHS3Compliant EAR99 OP97 Tube op amp amplifier circuit 9.27mm 0.00025muA 15V 900kHz
$ 10.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP97EPZ.

element14 APAC

Datasheet16 pages17 years ago
Datasheet17 pages17 years ago

Analog Devices

RS (Formerly Allied Electronics)

Newark

iiiC

Inventory History

3 month trend:
-24.89%

CAD Models

Download Analog Devices OP97EPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP97EPZ.

Related Parts

Analog DevicesOP97FPZ
ROHS3Compliant EAR99 OP97 Tube op amp amplifier circuit 9.27mm 0.00075muA 15V 900kHz
Analog DevicesOP97FP
Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp buffer circuit 9.27mm 0.00075muA -20V 900kHz
Analog DevicesOP97EP
Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of Analog Devices OP97EPZ provided by its distributors.

ROHS3Compliant EAR99 OP97 Tube op amp amplifier circuit 9.27mm 0.00025muA 15V 900kHz
Low Power, High Precision Operational Amplifier
Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8
Op Amp Single Low Power Amplifier ±20V 8-Pin PDIP N Tube
Op Amp 380μA 200mV/μs 17nV/rtHz 900kHz 132dB Shutdown Rail-to-Rail 27mA 1Ch 2V ±20V 10μV 30pA General Purpose PDIP-8 TH 9.27mm × 7.24mm × 3.43mm
IC, OP AMP, PRECISION, PDIP8; No. of Amplifiers: 1 Amplifier; Bandwidth: 900kHz; Slew Rate: 0.2V/µs; Supply Voltage Range: ± 2V to ± 20V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: OP97 Series; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (07-Jul-2017); Amplifer Supply Voltage: ± 2V to ± 20V; Base Number: 97; Gain Bandwidth: 0.9MHz; No. of Amplifiers: 1Amplifiers; Op Amp Type: Low Power; Operating Temperature Range: -40°C to +85°C; Supply Voltage Max: 20V; Supply Voltage Min: 2V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP97EPZ .
  • OP97EPZ.