Analog Devices OP90GS-REEL

Operational Amplifier, 1 Func, 675uV Offset-Max, BIPolar, PDSO8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP90GS-REEL.

Analog Devices

Datasheet13 pages24 years ago
Datasheet12 pages24 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

CAD Models

Download Analog Devices OP90GS-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.564
$ 5.564
Stock
177,283
272,869
272,869
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC N
SOIC N
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.012 V/µs
0.012 V/µs
0.012 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
450 µV
125 µV
125 µV
Power Supply Rejection Ratio (PSRR)
109.89 dB
70 dB
70 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
14 µA
14 µA
14 µA

Descriptions

Descriptions of Analog Devices OP90GS-REEL provided by its distributors.

Operational Amplifier, 1 Func, 675uV Offset-Max, BIPolar, PDSO8
OP Amp Single GP ±18V/36V 8-Pin SOIC N T/R
The OP90 is a high performance, micropower op amp that operates from a single supply of 1.6 V to 36 V or from dual supplies of ±0.8 V to ±18 V. The input voltage range includes the negative rail allowing the OP90 to accommodate input signals down to ground in a single-supply operation. The OP90’s output swing also includes a ground when operating from a single-supply, enabling “zero-in, zero-out” operation. The OP90 draws less than 20 μA of quiescent supply current, while able to deliver over 5 mA of output current to a load. The input offset voltage is below 150 μV eliminating the need for external nulling. Gain exceeds 700,000 and common-mode rejection is better than 100 dB. The power supply rejection ratio of under 5.6 μV/V minimizes offset voltage changes experienced in battery-powered systems The low offset voltage and high gain offered by the OP90 bring precision performance to micropower applications. The minimal voltage and current requirements of the OP90 suit it for battery and solar powered applications, such as portable instruments, remote sensors, and satellites.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP90GSREEL