Analog Devices OP777ARZ

Opamp, Precision Single Rail-to-rail Output Single Supply Amplifier, 8-PIN SOIC
$ 2.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP777ARZ.

element14 APAC

Datasheet16 pages15 years ago

Analog Devices

Upverter

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.25%

CAD Models

Download Analog Devices OP777ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.667
$ 2.694
$ 2.694
Stock
377,030
385,871
385,871
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.2 V/µs
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
700 kHz
Input Offset Voltage (Vos)
200 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
130 dB
Common Mode Rejection Ratio
110 dB
110 dB
110 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
350 µA
350 µA
350 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP777ARZ.

Related Parts

Analog DevicesOP777ARZ-REEL7
Op Amp Single Precision Amplifier R-R O/P ±15V/30V 8-Pin SOIC N T/R
Analog DevicesOP777ARZ-REEL
Op Amp Single Precision Amplifier R-R O/P ±15V/30V 8-Pin SOIC N T/R
Analog DevicesOP07DRZ-REEL7
ROHS3Compliant EAR99 OP07 Tape & Reel (TR) op amp amplifier circuit 5mm 200pA 15V 600kHz

Descriptions

Descriptions of Analog Devices OP777ARZ provided by its distributors.

OPAMP, PRECISION SINGLE RAIL-TO-RAIL OUTPUT SINGLE SUPPLY AMPLIFIER, 8-PIN SOIC
Op Amp Single Precision Amplifier R-R O/P ±15V/30V 8-Pin SOIC N Tube / IC OPAMP GP 700KHZ RRO 8SOIC
ROHS3Compliant EAR99 OP777 Tube op amp buffer circuit 5mm 5nA 200muV 700kHz
Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, PDSO8
Opamp, Nsoic-8, 700 Khz, -40 To 85 Deg C; |Analog Devices, Inc. OP777ARZ
700kHz 5nA Single channel SOIC-8 Precision Op Amps ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP777ARZ .