Analog Devices OP482ACBZ-RL

IC Opamp Jfet 4 Circuit 14WLCSP / J-fet Amplifier 4 Circuit 14-WLCSP (1.128X2.123)

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP482ACBZ-RL.

SHENGYU ELECTRONICS

Datasheet16 pages13 years ago

Upverter

Analog Devices

CAD Models

Download Analog Devices OP482ACBZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.48
Stock
85,548
381,511
Authorized Distributors
0
4
Case/Package
BGA
BGA
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
9 V/µs
9 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
92.04 dB
92 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
210 µA
1 mA

Descriptions

Descriptions of Analog Devices OP482ACBZ-RL provided by its distributors.

IC OPAMP JFET 4 CIRCUIT 14WLCSP / J-FET Amplifier 4 Circuit 14-WLCSP (1.128x2.123)
QUAD OP-AMP 6000 uV OFFSET-MAX 4 MHz BAND WIDTH PBGA14
The OP282/OP482 dual and quad operational amplifiers feature excellent speed at exceptionally low supply currents. Slew rate exceeds 7 V/µs with supply current under 250 µA per amplifier. these unity gain stable amplifiers have a typical gain bandwidth of 4 MHz. The JFET input stage of the OP282/OP482 insures bias current is typically a few piocamps and below 500 pA over the full temperature range. Offset voltage is under 3 mV for the dual and under 4 mV for the quad. With a wide output swing, within 1.5 volts of each supply, low power consumption and high slew rate, the OP282/OP482 are ideal for battery-powered systems or power restricted applications. An input common-mode range that includes the positive supply makes the OP-282/OP-482 an excellent choice for high-side signal conditioning. The OP282/OP482 are specified over the extended industrial temperature range. Both dual and quad amplifiers are available in plastic and ceramic DIP plus SOIC surface mount packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated