Analog Devices OP284EP

Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp buffer circuit 5.33mm 0.575muA -18V 4250kHz
$ 7.29

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP284EP.

Analog Devices

Datasheet5 pages11 years ago

Augswan

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices OP284EP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.29
$ 13.511
Stock
176,106
107,114
Authorized Distributors
1
6
Case/Package
N
N
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
4 V/µs
4 V/µs
Gain Bandwidth Product
4.25 MHz
4.25 MHz
Input Offset Voltage (Vos)
175 µV
100 µV
Power Supply Rejection Ratio (PSRR)
76 dB
90 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
2.25 mA
4 mA

Related Parts

Analog DevicesOP284EPZ
Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin PDIP N Tube
Analog DevicesAD823ANZ
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin PDIP N Tube
Analog DevicesOP295GPZ
OP295GPZ, DUAL OP AMP, 0.075MHZ CMOS, RAIL TO RAIL, 5 - 28 V, 8-PIN PDIP

Descriptions

Descriptions of Analog Devices OP284EP provided by its distributors.

Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp buffer circuit 5.33mm 0.575muA -18V 4250kHz
Operational Amplifier, 2 Func, 200uV Offset-Max, BIPolar, PDIP8
2.9mA 3V ±18V,36V General Purpose PDIP-8 Through hole mounting 9.27mm*7.24mm*3.43mm
DUAL OP-AMP 200 uV OFFSET-MAX 4.25 MHz BAND WIDTH PDIP8
NEW DESIGNS consider the next generation ADA4084-2 with twice the bandwidth at half the power consumption in smaller packages. The OP184/OP284/OP484 are single, dual and quad single-supply, 4 MHz bandwidth amplifiers featuring rail-to-rail inputs and outputs. They are guaranteed to operate from +3 to +36 (or ±1.5 to ±18) volts and will function with a single supply as low as +1.5 volts. These amplifiers are superb for single supply applications requiring both ac and precision dc performance. The combination of bandwidth, low noise and precision makes the OP184/OP284/ OP484 useful in a wide variety of applications, including filters and instrumentation. Other applications for these amplifiers include portable telecom equipment, power supply control and protection, and as amplifiers or buffers for transducers with wide output ranges. Sensors requiring a rail-to-rail input amplifier include Hall effect, piezo electric, and resistive transducers. The ability to swing rail-to-rail at both the input and output enables designers to build multistage filters in single-supply systems and to maintain high signal-to-noise ratios. The OP184/OP284/OP484 are specified over the HOT extended industrial (-40°C to +125°C) temperature range. The single and dual are available in 8-pin plastic DIP plus SO surface mount packages. The quad OP484 is available in 14-pin plastic DIPs and 14-lead narrow-body SO packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated