Analog Devices OP282ARMZ

ROHS3Compliant EAR99 OP282 Matte Tin (Sn) op amp buffer circuit 3mm 0.0005muA 9V 4000kHz
$ 4.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP282ARMZ.

element14 APAC

Datasheet16 pages13 years ago

Analog Devices

Upverter

iiiC

Inventory History

3 month trend:
-3.96%

CAD Models

Download Analog Devices OP282ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.272
$ 4.545
Stock
273,607
323,071
Authorized Distributors
5
4
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
9 V/µs
9 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
92 dB
92 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
500 µA
500 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP282ARMZ.

Related Parts

Analog DevicesAD8682ARMZ
Dual Low Power, High Speed JFET Operational Amplifier
MicrochipMCP6292-E/MS
MCP6292 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
MicrochipMCP6292T-E/MS
MCP629 Series 5.5 V 20 MHz Rail to Rail SMT Operational Amplifier - MSOP-8
MicrochipMCP6295-E/MS
MCP6293 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
Texas InstrumentsTLV2772CDGK
Dual, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 8-VSSOP 0 to 70
Analog DevicesAD8646ARMZ-REEL
0.3pA 2 24MHz MSOP-8 Operational Amplifier ROHS

Descriptions

Descriptions of Analog Devices OP282ARMZ provided by its distributors.

ROHS3Compliant EAR99 OP282 Matte Tin (Sn) op amp buffer circuit 3mm 0.0005muA 9V 4000kHz
Op Amp Dual High Speed Amplifier ±18V 8-Pin MSOP Tube
Low Power, High Speed JFET Dual Operational Amplifier
Operational Amplifier, 2 Func, 600uV Offset-Max, BIPolar, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated