Analog Devices OP275GS

Non-RoHS Compliant R-PDSO-G8 MATTE TIN Tube op amp buffer circuit 4.9mm 0.4muA -15V 9000kHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP275GS.

Upverter

Datasheet12 pages22 years ago
Datasheet12 pages22 years ago

Augswan

iiiC

RS (Formerly Allied Electronics)

Newark

CAD Models

Download Analog Devices OP275GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.45
Stock
1,078,514
336,583
Authorized Distributors
0
1
Case/Package
R
R
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
22 V/µs
22 V/µs
Gain Bandwidth Product
9 MHz
9 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
111 dB
111 dB
Common Mode Rejection Ratio
106 dB
106 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
5 mA
5 mA

Related Parts

Analog DevicesOP275GSZ
IC OPAMP AUDIO 9MHZ 8SOIC / Audio Amp Speaker Class-AB 8-Pin SOIC N Tube
Analog DevicesOP275GSZ-REEL7
ROHS3Compliant EAR99 OP275 Tape & Reel (TR) op amp buffer circuit 4.9mm 100nA 1mV 111dB
Analog DevicesOP275GSZ-REEL
ROHS3Compliant EAR99 OP275 Matte Tin (Sn) op amp amplifier circuit 4.9mm 100nA 18V 111dB

Descriptions

Descriptions of Analog Devices OP275GS provided by its distributors.

Non-RoHS Compliant R-PDSO-G8 MATTE TIN Tube op amp buffer circuit 4.9mm 0.4muA -15V 9000kHz
DUAL BIPOLAR/JFET, AUDIO OPERATIONAL AMPLIFIER Audio Amplifier, 1 Channel(s), 2 Func, Bipolar, PDSO8
Operational Amplifier (Op-Amp) IC; Number of Amplifiers:2; Bandwidth Max:9MHz; Slew Rate:22V/us; Package/Case:8-SOIC; Dual Supply Voltage Max (+/- V):22V; Dual Supply Voltage Min (+/- V):4.5V; Amplifier Type:; Bias Current:100nA RoHS Compliant: No
The OP275 is the first amplifier to feature the Butler Amplifier front-end. This new front-end design combines both bipolar and JFET transistors to attain amplifiers with the accuracy and low noise performance of bipolar transistors, and the speed and sound quality of JFET's. Total Harmonic Distortion plus Noise equals that of previous audio amplifiers, but at much lower supply currents. A very low l/f corner of below 6 Hz maintains a flat noise density response. Whether noise is measured at either 30 Hz or 1kHz, it is only 6 nV/(root)Hz. The JFET portion of the input stage gives the OP275 its high slew rates to keep distortion low, even when large output swings are required, and the 22 V/µs slew rate of the OP275 is the fastest of any standard audio amplifier. Best of all, this low noise and high speed are accomplished using less than 5mA of supply current, lower than any standard audio amplifier. Improved dc performance is also provided with bias and offset currents greatly reduced over purely bipolar designs. Input offset voltage is guaranteed at 1mV and is typically less than 200µV. This allows the OP275 to be used in many dc coupled or summing applications without the need for special selections or the added noise of additional offset adjustment circuitry. The output os capable of driving 600 Ohm loads to 10 V rms while maintaining low distortion. THD + Noise at 3 V rms is a low 0.0006%. The OP275 is specified over the extended industrial (-40°C to +85°C) temperature range. OP275s are availale in both plastic DIP and SOIC-8 packages. SOIC-8 packages are available in 2500 piece reels. Many audio amplifiers are not offered in SOIC-8 surface mount packages for a variety of reasons; however, the OP275 was designed so that it would offer full performance in surface mount packaging.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP 275GS
  • OP275GS.