Analog Devices OP191GSZ

Op Amp Single Micropower Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube
$ 5.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP191GSZ.

element14 APAC

Datasheet24 pages16 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
-19.58%

CAD Models

Download Analog Devices OP191GSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.468
$ 5.396
$ 5.396
Stock
493,287
368,217
368,217
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.5 V/µs
-
-
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
420 µA
420 µA
420 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP191GSZ.

Related Parts

Analog DevicesOP191GSZ-REEL7
Op Amp Single Micropower Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R
Analog DevicesAD8538ARZ
Op Amp Single Precision Amplifier R-R I/O ±2.5V/5V 8-Pin SOIC N Tube
Analog DevicesAD8571ARZ
OP Amp Single Chopper/Stable Rail to Rail I/O 5 Volt 8-Pin SOIC N

Descriptions

Descriptions of Analog Devices OP191GSZ provided by its distributors.

Op Amp Single Micropower Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube
OP Amp Single General Purpose Rail to Rail I/O ±6 Volt12 Volt 8-Pin SOIC N
Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, CDIP8
Analog Devices Op Amp, Single Channel, SOIC, Dual/Single Supply, SMD, 8-Pin
OP-AMP, 3MHZ, -40 TO 125DEG C, NSOIC-8; Available until stocks are exhausted Alternative available
Op-Amp, 3Mhz, -40 To 125Deg C, Nsoic-8; |Analog Devices, Inc. OP191GSZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP191GSZ .
  • OP191GSZ.