Analog Devices OP184ESZ

Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N Tube
$ 5.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP184ESZ.

element14 APAC

Datasheet24 pages15 years ago

Analog Devices

Upverter

iiiC

Farnell

Inventory History

3 month trend:
+605%

CAD Models

Download Analog Devices OP184ESZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.81
$ 6.184
$ 6.184
Stock
290,063
407,310
407,310
Authorized Distributors
4
3
3
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
4 V/µs
4 V/µs
4 V/µs
Gain Bandwidth Product
4.25 MHz
4.25 MHz
4.25 MHz
Input Offset Voltage (Vos)
100 µV
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
2 mA
2 mA
2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP184ESZ.

Related Parts

Analog DevicesOP184FSZ
Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N Tube
Analog DevicesOP184ES
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesOP184FSZ-REEL7
Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices OP184ESZ provided by its distributors.

Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N Tube
OP Amp Single General Purpose Rail to Rail I/O ±18 Volt 36 Volt 8-Pin SOIC N
ROHS3Compliant EAR99 OP184 Matte Tin (Sn) op amp amplifier circuit 5mm 0.575muA 9V 4250kHz
Single-Supply Rail-to-Rail Input/Output Operational Amplifier
PRECISION RAIL-TO-RAIL INPUT AND OUTPUT OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, PDSO8
Op-Amp, 4.25Mhz, -40 To 125Deg C, Nsoic; |Analog Devices, Inc. OP184ESZ
2.25mA 4V/μs 3.9nV/rtHz@ 5V 4.25MHz shutdown Rail to Rail 10mA 1 1 3V ±18V,36V 100μV 80nA General Purpose SOIC-8 SMD mount 1.75mm(height)
Amplifier Type = Precision / Gain Bandwidth MHz = 3.3 / Slew Rate V/us = 2.4 / Input Offset Voltage uV = 65 / Input Bias Current nA = 450 / Amplifiers = 1 / Common Mode Rejection Ratio (CMRR) dB = 60 / Power Supply Rejection Ratio (PSRR) dB = 76 / Voltage Gain dB = 107.6 / Input Voltage Noise Density nV/√Hz = 3.9 / Output Current per Channel mA = 6.5 / Supply Current mA = 1.5 / Single Supply Voltage Min. V = 3 / Single Supply Voltage Max. V = 36 / Dual Supply Voltage Min. V = 1.5 / Dual Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = NSOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Dual / Power Supply Type = Single

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP184ESZ .
  • OP184ESZ.