Analog Devices OP183GSZ

ROHS3Compliant EAR99 OP183 Matte Tin (Sn) op amp amplifier circuit 5mm 0.75muA 9V 5000kHz
$ 2.2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP183GSZ.

Augswan

Datasheet16 pages21 years ago

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices OP183GSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.2
$ 2.24
$ 2.24
Stock
200,067
230,073
230,073
Authorized Distributors
1
1
1
Case/Package
R
SOIC N
SOIC N
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
10 V/µs
10 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
100 µV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
86 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
1.2 mA
-
-

Related Parts

Analog DevicesAD8597ARZ-REEL7
ROHS3Compliant EAR99 AD8597 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.34muA 15V 10000kHz
Analog DevicesADA4841-1YRZ-R7
Op Amp Single Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R
Analog DevicesADA4841-1YRZ
Op Amp Single Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices OP183GSZ provided by its distributors.

ROHS3Compliant EAR99 OP183 Matte Tin (Sn) op amp amplifier circuit 5mm 0.75muA 9V 5000kHz
Operational Amplifier, 2 Func, 230uV Offset-Max, BIPolar, CDIP14
IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC
The OP183 is a single-supply, 5 MHz bandwidth amplifier with slew rates of 10 V/µs. It can operate from voltages as low as 3 volts and up to 36 volts. This combination of slew rate and bandwidth yields excellent single-supply ac performance making them ideally suited for telecom and multimedia audio applications. In addition to its AC characteristics, the OP183 provides good DC performance with guaranteed 1 mV offset. Noise is a respectable 10 nV/(root)Hz. Supply current is only 1.2 mA per amplifier. These amplifiers are well suited for single-supply applications that require moderate bandwidths even when used in high gain configurations. This makes them useful in filters and instrumentation. Their output drive capability and very wide full power bandwidth make them a good choice for multimedia headphone drivers or microphone input amplifiers. The OP183 is available in 8-pin plastic DIP and SO-8 surface mount packages. They are specified over the extended industrial (-40°C to +85°C) temperature range.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated