What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX9850ETI+T

Stereo Audio DAC with DirectDrive® Headphone Amplifier
$ 4.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9850ETI+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

_legacy Avnet

DigiKey

Arrow.cn

Inventory History

3 month trend:
+16.41%

CAD Models

Download Analog Devices MAX9850ETI+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9850ETI+T.

Related Parts

Texas InstrumentsTPA3110D2PWP
Audio Amp Speaker 2-CH Stereo 15W Class-D 28-Pin HTSSOP EP Tube
Texas InstrumentsTPA3113D2PWP
Audio Amp Speaker 2-CH Stereo 6W Class-D 28-Pin HTSSOP EP
Texas InstrumentsTPA3140D2PWP
Audio Amp Speaker 1-CH Mono/2-CH Stereo 20W Class-D 28-Pin HTSSOP EP Tube
STMicroelectronicsTDA7468D13TR
TDA7468 Series 10 V Two Bands Digitally Controlled Audio Processor - SOIC-28
Analog DevicesMAX9792AETI+
Audio Amp Headphone/Speaker 2-CH Stereo 3.7W Class-D 28-Pin TQFN EP
STMicroelectronicsTDA7491P13TR
Audio Amp Speaker 2-CH Stereo 10W Class-D 36-Pin PowerSSO EP T/R

Descriptions

Descriptions of Analog Devices MAX9850ETI+T provided by its distributors.

Stereo Audio DAC with DirectDrive® Headphone Amplifier
Audio D/A Converter ICs Stereo Audio DAC w/DirectDrive Amp
MAX9850 Series 2 Channel 3.6V 18-Bit I2C Surface Mount D/A Converter - TQFN-28
IC AMPLIFIER AUDIO .095W STER 28TQFN
Not Qualified NO LEAD 2003 BICMOS (Amplifier Type) Amplifier 85C 1.8V 5mm
Stereo Audio DAC 28-Pin TQFN EP T/R
CONSUMER CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 28; Package Code: HVQCCN; Package Shape: SQUARE;
DAC, TQFN-28; Resolution (Bits): -; Sampling Rate: -; Data Interface: I2C; Supply Voltage Range: 1.8V to 3.6V; ADC / DAC Case Style: TQFN; No. of Pins: 28Pins; Input Channel Type: Serial; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9850ETI-T