What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX9722BEUE+T

Audio Amp Headphone 2-CH Stereo 0.13W Class-AB 16-Pin TSSOP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9722BEUE+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9722BEUE+T.

Related Parts

Analog DevicesMAX9722AEUE+
Audio Amp Headphone 2-CH Stereo 0.13W Class-AB 16-Pin TSSOP
Analog DevicesMAX9722AEUE+T
Audio Amp Headphone 2-CH Stereo 0.13W Class-AB 16-Pin TSSOP T/R
NCS2632 Series 5.5 V Class AB Stereo Surface Mount Audio Amplifier - TSSOP-14
Texas InstrumentsTPA2001D1PW
1-W, mono, analog input Class-D audio amplifier with short-circuit protection 16-TSSOP -40 to 85
Texas InstrumentsTPA2001D1PWR
Audio Amp Speaker 1-CH Mono 1W Class-D 16-Pin TSSOP T/R / IC AMP AUDIO PWR 1W MONO 16TSSOP
Texas InstrumentsLM4866MT/NOPB
AMP, AUDIO, STEREO 2W, SMD, SSOP20; Case style:SSOP; Base number:4866; Pins, No. of:20

Descriptions

Descriptions of Analog Devices MAX9722BEUE+T provided by its distributors.

Audio Amp Headphone 2-CH Stereo 0.13W Class-AB 16-Pin TSSOP T/R
5V, Differential Input, DirectDrive, 130mW Stereo Headphone Amplifiers with Shutdown
AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR;
8542.33.00.01 MAX9722 Tape & Reel (TR) Depop Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 2.4V 5mm 130mW x 2 @ 32Ohm 5.5mA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated