Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX9716EUA+

Audio Amp Speaker 1-CH Mono 1.4W Class-AB 8-Pin uMAX
$ 1.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9716EUA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

iiiC

ShanghaiCT

DigiKey

Inventory History

3 month trend:
-22.90%

CAD Models

Download Analog Devices MAX9716EUA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX9718AEUB+
Low-Cost, Mono/Stereo, 1.4W Differential Audio Power Amplifiers
Analog DevicesMAX9718DEUB+T
Low-Cost, Mono/Stereo, 1.4W Differential Audio Power Amplifiers
Analog DevicesMAX9718DEUB+
Low-Cost, Mono/Stereo, 1.4W Differential Audio Power Amplifiers

Descriptions

Descriptions of Analog Devices MAX9716EUA+ provided by its distributors.

Audio Amp Speaker 1-CH Mono 1.4W Class-AB 8-Pin uMAX
CLASS AB AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: HTSSOP; Package Shape: SQUARE;
EAR99 MAX9716 Tube Depop Differential Inputs Shutdown Thermal Protection audio amplifier 2.7V 950mum 1.4W x 1 @ 4Ohm 20mA
AUDIO AMP, CLASS AB, 1.4W, UMAX-8; Output Power:1.4W; Amplifier Class:AB; No. of Channels:1 Channel; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:µMAX; No. of Pins:8Pins; Load Impedance:4ohm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; No. of Channels:1Channels

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9716EUA+.