What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX86150EFF+

Integrated Photoplethysmogram and Electrocardiogram Bio-Sensor Module For Mobile Health
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX86150EFF+.

Ciiva

Datasheet51 pages9 years ago

Analog Devices

Upverter

ShanghaiCT

CAD Models

Download Analog Devices MAX86150EFF+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX86150EFF+.

Descriptions

Descriptions of Analog Devices MAX86150EFF+ provided by its distributors.

Integrated Photoplethysmogram and Electrocardiogram Bio-Sensor Module For Mobile Health
Photoplethysmogram and Electrocardiogram Bio-Sensor Analog-OUT 22-Pin OESIP Tray
Biometric Sensors 3rd Gen High-Accuracy Pulse Oximetry and Heart Rate Bio Sensor ,SPO2,UVA+B,Temp, EKG, GSR,BioZ, General
PPG/ECG BIO-SENSOR MODULE, 2V, OESIP-22; IC Function: Integrated PPG & ECG Bio-Sensor Module; Supply Voltage Min: 1.7V; Supply Voltage Max: 2V; IC Package Type: OESIP; No. of Pins: 22Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated