Analog Devices MAX815KESA+

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.8V, CMOS, PDSO8
$ 15.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX815KESA+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
-77.82%

CAD Models

Download Analog Devices MAX815KESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX815KCSA+
Processor Supervisor 1 Active Low/Push-Pull 8-Pin SOIC N / IC SUPERVISOR MPU LP 8SOIC
Analog DevicesMAX706ESA+
MAX706 Series 4.25 to 4.5V 280 ms Push Pull Microprocessor Supervisor - SOIC-8
Analog DevicesMAX692AESA+
Processor Supervisor 4.4V 1 Active Low/Push-Pull 8-Pin SOIC N Tube
Processor Supervisor 4.4V 1 Active Low/CMOS/Push-Pull 8-Pin SOIC N T/R
Processor Supervisor 4.65V 1 Active Low/CMOS/Push-Pull 8-Pin SOIC N T/R
Analog DevicesADM709LARZ
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.65V, CMOS, PDSO8

Descriptions

Descriptions of Analog Devices MAX815KESA+ provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.8V, CMOS, PDSO8
Processor Supervisor 1.2V to 5.5V 8-Pin SOIC N
Processor Supervisor 1 Active Low/Push-Pull 8-Pin SOIC N Tube
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated