Analog Devices MAX692AESA+

Processor Supervisor 4.4V 1 Active Low/Push-Pull 8-Pin SOIC N Tube
$ 14.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX692AESA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-2.54%

CAD Models

Download Analog Devices MAX692AESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX706ESA+
MAX706 Series 4.25 to 4.5V 280 ms Push Pull Microprocessor Supervisor - SOIC-8
Analog DevicesMAX706ESA+T
MAX706 Series 4.25 to 4.5V 280ms Push Pull Microprocessor Supervisor - SOIC-8
Analog DevicesMAX706CSA+
Pwr Sply Func, Supervisor, SOIC, VS 1 to 5.5V, IS 150uA, PD 471mW, IO 20mA, VOL 0.3V
Processor Supervisor 4.4V 1 Active Low/CMOS/Push-Pull 8-Pin SOIC N T/R
Analog DevicesADM709MARZ
Processor Supervisor 4.4V 1 Active Low/Push-Pull Automotive 8-Pin SOIC N Tube
Volt Supervisor Supply 3V/3.6V/5V 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices MAX692AESA+ provided by its distributors.

Processor Supervisor 4.4V 1 Active Low/Push-Pull 8-Pin SOIC N Tube
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Mpu Supervisor, 5.5V, Nsoic-8; Threshold Voltage:4.4V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Reset Type:Active-Low, Push-Pull; Digital Ic Case:Nsoic; No. Of Pins:8Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX692AESA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated