Analog Devices MAX802LCSA+

Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin SOIC N Tube
$ 12.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX802LCSA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Farnell

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX802LCSA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX705CSA+T
MAX705 Series 4.5 to 4.75 V 280ms Push Pull Microprocessor Supervisor - SOIC-8
Analog DevicesMAX705CSA+
Pwr Sply Func, Supervisor, SOIC, VS 1 to 5.5V, IS 150uA, PD 471mW, IO 20mA, VOL 0.3V
Analog DevicesMAX690ACSA+
ROHS3Compliant Tube MAX690 Battery Backup Circuit supervisor 5V 5mm 140ms Minimum 471mW
Analog DevicesADM709LARZ
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.65V, CMOS, PDSO8
Analog DevicesADM709LARZ-REEL
Processor Supervisor 4.65V 200uA 8-Pin SOIC N T/R
Analog DevicesADM709LAR
Processor Supervisor 4.65V 3V/3.3V/5V Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices MAX802LCSA+ provided by its distributors.

Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin SOIC N Tube
5.5V SOIC-8 SMD mount 1.5mm(height)
Microprocessor Supervisory Circuits
Industry-Standard, Full-Function uP Supervisor
Ciiva
Power Switch Hi Side 3.3A 20-Pin DSO
MICROPROCESSOR SUPERVISORS / VOLTAGE DET;
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated