What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX7423EUA+T

ROHS3Compliant Lead Free Active GULL WING Filter IC 3mA 85C 45kHz 3mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7423EUA+T.

Upverter

Datasheet14 pages15 years ago

Analog Devices

Newark

SHENGYU ELECTRONICS

ShanghaiCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX7423EUA+T.

Related Parts

Analog DevicesDS1088LU-66+
OSCILLATOR, 66.6MHZ, 3.6V, UMAX-8
Analog DevicesMAX11647EUA+
ADC, Successive Approximation, 10-Bit, 1 Func, 2 Channel, Serial Access, BICMOS, PDSO8
Analog DevicesMAX11613EUA+
4-Channel Single ADC SAR 94.4ksps 12-bit Serial 8-Pin uMAX

Descriptions

Descriptions of Analog Devices MAX7423EUA+T provided by its distributors.

ROHS3Compliant Lead Free Active GULL WING Filter IC 3mA 85C 45kHz 3mm
SWITCHED CAPACITOR FILTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Response Type: LOWPASS;
Switch Cap Filter, Lowpass, 45Khz, Umax8; Ic Filter Type:Lowpass; Filter Order:5Th; No. Of Filters:1; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Filter Ic Case Style:Μmax; No. Of Pins:8Pins; Cutoff Frequency:45Khz Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX7423EUA+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX7423EUA-T