Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX7409CPA+

Active Filter Single SW-CAP Low Pass 5th Order 15kHz 8-Pin PDIP N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7409CPA+.

SHENGYU ELECTRONICS

Datasheet12 pages28 years ago

CAD Models

Download Analog Devices MAX7409CPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX7410CPA+
Tube MAX7410 Butterworth Low Pass Switched Capacitor e3 interface filter 5V 9.375mm 30kHz 70C
Analog DevicesMAX7401CPA+
Tube MAX7401 Bessel Low Pass Switched Capacitor e3 interface filter 5V 9.375mm 38kHz 70C
Analog DevicesMAX7400CPA+
Tube MAX7400 Elliptic Low Pass Switched Capacitor e3 interface filter 5V 9.375mm 34kHz 70C

Descriptions

Descriptions of Analog Devices MAX7409CPA+ provided by its distributors.

Active Filter Single SW-CAP Low Pass 5th Order 15kHz 8-Pin PDIP N
SWITCHED CAPACITOR FILTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Response Type: LOWPASS;
SWITCHEDCapacitorFILTER, LOWPASS, 15KHZ, DIP; IC Filter Type:Lowpass; Filter Order:5th; No. of Filters:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Filter IC Case Style:DIP; No. of Pins:8Pins; Cutoff Frequency:15kHz; Program Clock Frequency Typ:30kHz; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated