Analog Devices MAX709RESA+

ROHS3Compliant Tube MAX709 2.63RESET THESHOLD VOLTAGE supervisor 3V 4.9mm 140ms Minimum 0.2mA
$ 4.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX709RESA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
-0.69%

CAD Models

Download Analog Devices MAX709RESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX706RESA+T
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63V, CMOS, PDSO8
Analog DevicesADM709RARZ
Processor Supervisor 2.63V 1 Active Low/Push-Pull Automotive 8-Pin SOIC N Tube
Analog DevicesMAX709RCSA+
Processor Supervisor 2.63V 3V/3.3V/5V 8-Pin SOIC N
Analog DevicesADM709RARZ-REEL
IC SUPERVISOR 1 CHANNEL 8SOIC "Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC"
Analog DevicesADM709RAR
IC SUPERVISOR 1 CHANNEL 8SOIC "Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC"
CAT706RVI-GT3, VOLTAGE SUPERVISOR, 3 V, 3.6 V, 5 V, WDT, RESET INPUT, 8-PIN SOIC

Descriptions

Descriptions of Analog Devices MAX709RESA+ provided by its distributors.

ROHS3Compliant Tube MAX709 2.63RESET THESHOLD VOLTAGE supervisor 3V 4.9mm 140ms Minimum 0.2mA
Processor Supervisor 2.63V 3V/3.3V/5V 8-Pin SOIC N
MICROPROCESSOR SUPERVISORS / VOLTAGE DET;
16-bit Microcontrollers - MCU 16BIT128K FL 12K RAM
65μA 1.2V 5.5V SOIC-8 SMD 1.5mm H
Power-Supply Monitor with Reset
MAX709L, MAX709M, MAX709R, MAX709S, MAX709T
Ciiva
SO-N POWER-SUPPLY MONITOR W/RE
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated