Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX707CPA+

Voltage Supervisor/Reset IC, Adjustable, 2 Channel, +4.65V, CMOS, PDIP8
$ 7.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX707CPA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

element14

Future Electronics

Inventory History

3 month trend:
-15.68%

CAD Models

Download Analog Devices MAX707CPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX708CPA+
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.4V, CMOS, PDIP8
Analog DevicesDS1707EPA+
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.65V, CMOS, PDIP8
Analog DevicesDS1231-20N+
Processor Supervisor 4.62V 4.5V to 5.5V 8-Pin PDIP N
Analog DevicesLTC694CN8#PBF
Voltage Supervisor, Pdip-8, 0 To 70Deg C; |Analog Devices, Inc. LTC694CN8#PBF
Analog DevicesLTC694IN8#PBF
Processor Supervisor 4.65V 1 Active Low Automotive 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices MAX707CPA+ provided by its distributors.

Voltage Supervisor/Reset IC, Adjustable, 2 Channel, +4.65V, CMOS, PDIP8
MAX707 Series 4.75 V 280 ms Push Pull Multi-Voltage Supervisor - DIP-8
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 8-Pin PDIP N Tube
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC, SUPERVISORY CIRCUIT, DIP8, 707; Threshold Voltage:4.65V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Reset Type; Available until stocks are exhausted Alternative available
IC, SUPERVISORY CIRCUIT, DIP8, 707; Threshold Voltage: 4.65V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Active-High, Active-Low; Digital IC Case: DIP; No. of Pins: 8Pins; Delay Time: 200ms; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jun-2015); Base Number: 707; IC Generic Number: 707; IC Temperature Range: Commercial; Logic Function Number: 707; Microprocessor Support IC Type: Supervisory Circuit; Operating Temperature Range: 0°C to +70°C; Output Current Max: 20mA; Supply Current: 50µA; Supply Voltage Range: 1V to 5.5V; Termination Type: Through Hole

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX707CPA+.