Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX696CWE+T

Processor Supervisor Adj Active High/Active Low/Push-Pull 16-Pin SOIC W T/R
$ 14.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX696CWE+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
-0.04%

CAD Models

Download Analog Devices MAX696CWE+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX697EWE+
ROHS3Compliant Tube MAX697 Multi-Voltage Supervisor supervisor 5.5V 10.5mm 35ms Minimum 600mW
Analog DevicesMAX696EWE+
MAX696 Series 35 ms Adj/Selectable Microprocessor Supervisory Circuits - SOIC-16
Analog DevicesMAX696EWE+T
Processor Supervisor Adj 3V to 5.5V 16-Pin SOIC W T/R
Texas InstrumentsTL7770-5CDWR
5-V, programmable, dual-supply supervisor with programmable delay time 16-SOIC 0 to 70
Texas InstrumentsTL7770-12CDWR
12-V, programmable, dual-supply supervisor with programmable delay time 16-SOIC 0 to 70
Texas InstrumentsTL7770-5CDW
5-V, programmable, dual-supply supervisor with programmable delay time 16-SOIC 0 to 70

Descriptions

Descriptions of Analog Devices MAX696CWE+T provided by its distributors.

Processor Supervisor Adj Active High/Active Low/Push-Pull 16-Pin SOIC W T/R
yes 300μA 70ms Highly effective/Low effective Active High,Active Low,Push-Pull 2 5.5V no yes SOIC-16 SMD mount,glue mount 10.5mm*7.6mm*2.35mm
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX696CWE-T