Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX695CPE+

MAX695 Series 4.65 V 140 ms Push-Pull Microprocessor Supervisory Circuits-DIP-16
$ 10.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX695CPE+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Farnell

Factory Futures

Augswan

Inventory History

3 month trend:
+57.82%

CAD Models

Download Analog Devices MAX695CPE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX691ACPE+
ROHS3Compliant Tube MAX691 Battery Backup Circuit supervisor 4.75V 19.43mm 140ms Minimum 842mW
Analog DevicesMAX792LCPE+
Processor Supervisor 4.62V 1 Active High/Active Low/Push-Pull 16-Pin PDIP N Tube
Analog DevicesMAX792LEPE+
Processor Supervisor 4.62V 2.75V to 5.5V 16-Pin PDIP N

Descriptions

Descriptions of Analog Devices MAX695CPE+ provided by its distributors.

MAX695 Series 4.65 V 140 ms Push-Pull Microprocessor Supervisory Circuits-DIP-16
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 16-Pin PDIP N Tube
IC, SUPERVISORY CIRCUIT, DIP16, 695; Threshold Voltage: 4.65V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.5V; Reset Type: Active-High; Digital IC Case: DIP; No. of Pins: 16Pins; D
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX695CPE+.