Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX6958BAEE+

PowerPC e500v2 Microprocessor IC MPC85xx 1 Core, 32-Bit 1.333GHz 1023-FCPBGA (33x33)
$ 9.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6958BAEE+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
+6.22%

CAD Models

Download Analog Devices MAX6958BAEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX6958AAEE+
2-Wire Interfaced, 3V to 5.5V, 4-Digit, 9-Segment LED Display Drivers with Keyscan
Analog DevicesMAX6959AAEE+
PowerPC e500v2 Microprocessor IC MPC85xx 1 Core, 32-Bit 1.333GHz 1023-FCPBGA (33x33)
Analog DevicesMAX6959BAEE+
2-Wire Interfaced, 3V to 5.5V, 4-Digit, 9-Segment LED Display Drivers with Keyscan

Descriptions

Descriptions of Analog Devices MAX6958BAEE+ provided by its distributors.

PowerPC e500v2 Microprocessor IC MPC85xx 1 Core, 32-Bit 1.333GHz 1023-FCPBGA (33x33)
2-Wire Interfaced, 3V to 5.5V, 4-Digit, 9-Segment LED Display Drivers with Keyscan
LED DISPLAY DRIVER, 4 DIGIT, I2C, QSOP16; Device Topology:-; Input Voltage Min:3V; Input Voltage Max:5.5V; Output Voltage Max:-; Output Current Max:275mA; Switching Frequency:400kHz; No. of Outputs:4Outputs; IC Mounting:
Led Display Driver, 4 Digit, I2C, Qsop16; Display Driver Type:Led Display Driver; No. Of Digits:4; No. Of Segments:9; Ic Case/Package:Qsop; No. Of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Interfaces:I2C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6958BAEE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated