What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX693ACWE+

Processor Supervisor 4.4V 1 Active High/Active Low/Open Drain/Push-Pull 16-Pin SOIC W Tube
$ 6.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX693ACWE+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Future Electronics

Augswan

ShanghaiCT

Inventory History

3 month trend:
+22.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX693ACSE+
ROHS3Compliant Tube MAX693 Battery Backup Circuit supervisor 4.5V 9.9mm 140ms Minimum 0C~70C TA
Analog DevicesMAX693AESE+
ROHS3Compliant Tube MAX693 Battery Backup Circuit supervisor 4.5V 9.9mm 140ms Minimum -40C~85C TA
Analog DevicesMAX807MCWE+
MAX807M Series 4.575 V 140 ms SMT Full-Featured µP Supervisory - SOIC-16
Analog DevicesADM699ARZ
MP SUPERVISOR, WSOIC-16, 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesADM699AR
Processor Supervisor 4.65V 1 Active High/Active Low Automotive 16-Pin SOIC Tube
Analog DevicesADM699ARZ-REEL
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 16-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices MAX693ACWE+ provided by its distributors.

Processor Supervisor 4.4V 1 Active High/Active Low/Open Drain/Push-Pull 16-Pin SOIC W Tube
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
MPU SUPERVISOR, 5.5V, WSOIC-16; Threshold Voltage: 4.4V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 0V; Supply Voltage Max: 5.5V; Reset Type: Active-High, Push-Pull / Active-Low, Push-Pull; Digital IC Case: WSOIC; No. of Pins: 16Pins; Delay Time: 200ms; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated