Analog Devices MAX692ACSA+

Processor Supervisor 4.4V 1 Active Low/Push-Pull 8-Pin SOIC N Tube
$ 11.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX692ACSA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

ShanghaiCT

Newark

Inventory History

3 month trend:
-10.92%

CAD Models

Download Analog Devices MAX692ACSA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX706CSA+
Pwr Sply Func, Supervisor, SOIC, VS 1 to 5.5V, IS 150uA, PD 471mW, IO 20mA, VOL 0.3V
Analog DevicesMAX706CSA+T
MAX706 Series 4.25 to 4.5 V 280 ms Push Pull Microprocessor Supervisor - SOIC-8
Analog DevicesMAX802MCSA
Processor Supervisor 4.4V 4.4V 8-Pin SOIC N
Analog DevicesADM709MARZ
Processor Supervisor 4.4V 1 Active Low/Push-Pull Automotive 8-Pin SOIC N Tube
Analog DevicesADM709MAR-REEL
Processor Supervisor 4.4V 3V/3.3V/5V 8-Pin SOIC N T/R
Analog DevicesADM709MAR
Processor Supervisor 4.4V 3V/3.3V/5V Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices MAX692ACSA+ provided by its distributors.

Processor Supervisor 4.4V 1 Active Low/Push-Pull 8-Pin SOIC N Tube
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC, SUPERVISORY CIRCUIT, SOIC8, 692; Threshold Voltage: 4.65V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Active-Low; Digital IC Case: SOIC; No. of Pins: 8Pins; Delay

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX692ACSA+.