What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX691CPE+

ROHS3Compliant Tube MAX691 Battery Backup Circuit supervisor 5V 19.43mm 35ms Minimum 600mW
$ 9.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX691CPE+.

element14 APAC

Datasheet18 pages11 years ago
Datasheet16 pages30 years ago

Analog Devices

Augswan

TME

ShanghaiCT

Inventory History

3 month trend:
-1.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX695CPE+
MAX695 Series 4.65 V 140 ms Push-Pull Microprocessor Supervisory Circuits-DIP-16
Analog DevicesMAX693CPE+
ROHS3Compliant Tube MAX693 Battery Backup Circuit supervisor 5V 19.43mm 35ms Minimum 600mW
Analog DevicesMAX792LCPE+
Processor Supervisor 4.62V 2.75V to 5.5V 16-Pin PDIP N

Descriptions

Descriptions of Analog Devices MAX691CPE+ provided by its distributors.

ROHS3Compliant Tube MAX691 Battery Backup Circuit supervisor 5V 19.43mm 35ms Minimum 600mW
MAX691 Series 4.5 to 4.75 V 70 ms Push Pull Microprocessor Supervisor - PDIP-16
Pwr Sply Func, Supervisor, PDIP, VS 4.75 to 5.5V, IS 3.5mA, PD 600mW, VO 5 to 5.25V
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 16-Pin PDIP N Tube
MP SUPERVISORY CIRCUIT, 5.5V, DIP-16; No. of Monitored Voltages:1Monitors; Supply Voltage Min:4.75V; Supply Voltage Max:5.5V; Output Type:Active-High, Active-Low, Push-Pull; IC Case / Package:DIP; No. of Pins:16Pins; Delay Time:50ms RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX691CPE+.
  • MAX691CPE+..