Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX690SESA+

ROHS3Compliant Tube MAX690 Battery Backup Circuit supervisor 4.75V 4.9mm 140ms Minimum 10mA
$ 14.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX690SESA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

DigiKey

Inventory History

3 month trend:
+37.02%

CAD Models

Download Analog Devices MAX690SESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX690RESA+T
Industry's-First Battery-Backup Supervisor for 3.3V/3.0V Systems
Analog DevicesMAX690RESA+
ROHS3Compliant Tube MAX690 Battery Backup Circuit supervisor 4.75V 5mm 140ms Minimum 10mA
Analog DevicesMAX690RCSA+
ROHS3Compliant Tube MAX690 Battery Backup Circuit supervisor 4.75V 4.9mm 140ms Minimum 10mA
Analog DevicesADM8699ARNZ
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull Automotive 8-Pin SOIC N Tube
Analog DevicesADM8699ARNZ-REEL
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull Automotive 8-Pin SOIC N T/R
Processor Supervisor 4.65V 1 Active Low/CMOS/Push-Pull 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices MAX690SESA+ provided by its distributors.

ROHS3Compliant Tube MAX690 Battery Backup Circuit supervisor 4.75V 4.9mm 140ms Minimum 10mA
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Mpu Supervisor, 5.5V, Nsoic-8; Threshold Voltage:2.935V; No. Of Supervisors / Monitors:1Monitors; Supply Voltage Min:1.1V; Supply Voltage Max:5.5V; Reset Type:active-Low, Push-Pull; Digital Ic Case:nsoic; No. Of Pins:8Pins Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated