What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX6791TPLD2+T

High-Voltage, Micropower, Single/Dual Linear Regulators with Supervisory Functions
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6791TPLD2+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

_legacy Avnet

SHENGYU ELECTRONICS

ShanghaiCT

CAD Models

Download Analog Devices MAX6791TPLD2+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX6791TPLD2+T.

Related Parts

Analog DevicesMAX6793TPLD2+T
High-Voltage, Micropower, Single/Dual Linear Regulators with Supervisory Functions
Analog DevicesMAX6793TPSD2+
High-Voltage, Micropower, Single/Dual Linear Regulators with Supervisory Functions
Analog DevicesMAX6792TPSD2+
LDO Regulator Pos 1.8V to 11V3.3V5V 0.15A 20-Pin TQFN EP

Descriptions

Descriptions of Analog Devices MAX6791TPLD2+T provided by its distributors.

High-Voltage, Micropower, Single/Dual Linear Regulators with Supervisory Functions
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 20; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
LDO REG, DUAL, 20-TQFN; Dropout voltage:0.84V; No. of Pins:20; Voltage Regulator IC Case Style:TQFN; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC; Case Style:TQFN; Max Operating Temperature:125°C; Min Temperature ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated