What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX6791TPLD2+

High-Voltage, Micropower, Single/Dual Linear Regulators with Supervisory Functions
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6791TPLD2+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

SHENGYU ELECTRONICS

element14

ShanghaiCT

CAD Models

Download Analog Devices MAX6791TPLD2+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX6791TPLD2+.

Related Parts

Analog DevicesMAX6793TPSD2+
High-Voltage, Micropower, Single/Dual Linear Regulators with Supervisory Functions
Analog DevicesMAX6792TPSD2+
LDO Regulator Pos 1.8V to 11V3.3V5V 0.15A 20-Pin TQFN EP
Analog DevicesMAX6792TPLD2+
LDO Regulator Pos 1.8V to 11V5V5V 0.15A 20-Pin TQFN EP

Descriptions

Descriptions of Analog Devices MAX6791TPLD2+ provided by its distributors.

High-Voltage, Micropower, Single/Dual Linear Regulators with Supervisory Functions
Fixed Inductors 2.2μH Unshielded ±20% 0806 (2016 Metric) Tape & Reel (TR) 159m Ω Max SDEM20161T Surface Mount Fixed Ind 2.2UH 1.8A 159MOHM SMD
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 20; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
IC, LINEAR VOLTAGE REGULATOR 11V TQFN-20; IC, LINEAR VOLTAGE REGULATOR 11V TQFN-20; Primary Input Voltage:72V; Output Voltage Adjustable Range:1.8V to 11V; Output Voltage Fixed:11V; Dropout Voltage Vdo:1V; No. of Outputs:2; No. of Pins:20; Output Current:150mA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated