What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX6713REXS+T

MAX6713 Series 5.5 V 12 uA High-Accuracy Quad Voltage Monitor - SC-70-4
$ 2.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6713REXS+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

Factory Futures

ShanghaiCT

Inventory History

3 month trend:
-0.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesADM6713RAKSZ-REEL7
Processor Supervisor 2.63V 1 Active Low/Open Drain Automotive 4-Pin SC-70 T/R
Analog DevicesADM6711RAKSZ-REEL7
Processor Supervisor 2.63V 1 Active Low/Push-Pull Automotive 4-Pin SC-70 T/R
Analog DevicesADM6711RAKSZ-REEL
IC SUPERVISOR 1 CHANNEL SC70-4 / Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63,2.63V, CMOS, PDSO3
Analog DevicesMAX809REXR+T
IC SUPERVISOR 3PIN MPU RESET / Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
CAT803RSDI-GT3, VOLTAGE SUPERVISOR 2.5V, 3V, 3.3V, 5V, 3-PIN SC-70

Descriptions

Descriptions of Analog Devices MAX6713REXS+T provided by its distributors.

MAX6713 Series 5.5 V 12 uA High-Accuracy Quad Voltage Monitor - SC-70-4
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 4; Package Code: TSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Mpu Supervisor, 5.5V, Sc-70-4; Threshold Voltage:2.63V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Reset Type:Active-Low, Open-Drain; Digital Ic Case:Sc-70; No. Of Pins:4Pins Rohs Compliant: Yes |MAXIM INTEGRATED PRODUCTS MAX6713REXS+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6713REXS-T
  • MAX6713REXST