What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX809REXR+T

IC SUPERVISOR 3PIN MPU RESET / Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
$ 3.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX809REXR+T.

Upverter

Datasheet8 pages10 years ago

Analog Devices

element14 APAC

Augswan

ShanghaiCT

Inventory History

3 month trend:
-0.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63,2.63V, CMOS, PDSO3
CAT803RSDI-GT3, VOLTAGE SUPERVISOR 2.5V, 3V, 3.3V, 5V, 3-PIN SC-70
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63V, PDSO3
Analog DevicesMAX803REXR+T
MAX803 Series 2.59 to 2.66 V 840 ms SMT Microprocessor Supervisor - SOT-323
MicrochipTCM809RVLB713
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63V, CMOS, PDSO3
Analog DevicesADM803RAKSZ-REEL7
Microprocessor Supervisory Circuit in 3-Lead SC70, Active-Low Open-Drain Output

Descriptions

Descriptions of Analog Devices MAX809REXR+T provided by its distributors.

IC SUPERVISOR 3PIN MPU RESET / Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
MPU SUPERVISOR, 5.5V, SC-70-3; Threshold Voltage: 2.63V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.2V; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Push-Pull; Digital IC Case: SC-70; No. of Pins: 3Pins; Delay Time: 240ms; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX809REXR-T