What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX6705TKA+T

Low-Voltage, SOT23, µP Supervisors with Power-Fail In/Out, Manual Reset, and Watchdog Timer
$ 2.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6705TKA+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Components Direct

Augswan

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX6707TKA+T
Low-Voltage, SOT23, µP Supervisors with Power-Fail In/Out, Manual Reset, and Watchdog Timer
Analog DevicesMAX6705SKA+T
Low-Voltage, SOT23, µP Supervisors with Power-Fail In/Out, Manual Reset, and Watchdog Timer
Analog DevicesMAX6707AZKA+T
Processor Supervisor 2.32V 2.5V/3V/3.3V/5V 8-Pin SOT-23 T/R
Analog DevicesLTC2905CTS8#TRMPBF
VOLTAGE DETECTOR, TSOT-23-8, 70DEG C; Available until stocks are exhausted
Analog DevicesLTC2906CTS8#TRMPBF
Precision Dual Supply Monitors with One Pin-Selectable Threshold and One Adjustable Input
Analog DevicesLTC2907ITS8#TRMPBF
IC MON DUAL SUPPLY PREC TSOT23-8 / Processor Supervisor 1 Open Drain 8-Pin TSOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX6705TKA+T provided by its distributors.

Low-Voltage, SOT23, µP Supervisors with Power-Fail In/Out, Manual Reset, and Watchdog Timer
Processor Supervisor 3.08V 2.5V/3V/3.3V/5V 8-Pin SOT-23 T/R
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6705TKA-T