What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX668EUB+T

100kHz~500kHz 3V~28V MSOP-10 AC-DC Controllers & Regulators ROHS
$ 5.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX668EUB+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Future Electronics

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
+39.80%

CAD Models

Download Analog Devices MAX668EUB+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX668EUB+T.

Related Parts

Analog DevicesMAX669EUB+T
MAX669 Series 28 V 500 kHz Boost/Flyback SMT Switching Regulator - MICRO-10
Analog DevicesMAX868EUB+
MAX868 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.3V 3.05mm 30mA 444mW
Analog DevicesMAX1846EUB+T
MAX1846 Flyback Tape & Reel (TR) e3 DC to DC switching controller 200ns 750muA 3mm -200V

Descriptions

Descriptions of Analog Devices MAX668EUB+T provided by its distributors.

100kHz~500kHz 3V~28V MSOP-10 AC-DC Controllers & Regulators ROHS
Flexible Converters Offer Step-Up, SEPIC, Flyback and Isolated Topologies. MAX668 Output Voltages Limited Only by External Component Ratings.
Ciiva
DC/DC CTRL, BOOST/SEPIC, 500KHZ, UMAX-10; Supply Voltage Min: 3V; Supply Voltage Max: 28V; No. of Outputs: 1 Output; Duty Cycle (%): 94%; Controller IC Case Style: µMAX; No. of Pins: 10Pins; Switching Frequency: 500kHz; Topology: Boost, Flyback, SEPIC; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Outputs: 1Outputs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX668EUB-T
  • MAX668EUBT