What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX669EUB+T

MAX669 Series 28 V 500 kHz Boost/Flyback SMT Switching Regulator - MICRO-10
$ 5.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX669EUB+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Farnell

_legacy Avnet

ShanghaiCT

Inventory History

3 month trend:
-0.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX669EUB+T.

Related Parts

Analog DevicesMAX868EUB+T
MAX868 Series 5.5 V 30 mA 607 kHz Charge Pump SMT Switching Regulator - MICRO-10
Analog DevicesMAX1676EUB+
MAX1676 Series 0.7V 220 mA 500 kHz Boost SMT Switching Regulator - MICRO-10
Analog DevicesMAX1846EUB+T
MAX1846 Flyback Tape & Reel (TR) e3 DC to DC switching controller 200ns 750muA 3mm -200V

Descriptions

Descriptions of Analog Devices MAX669EUB+T provided by its distributors.

MAX669 Series 28 V 500 kHz Boost/Flyback SMT Switching Regulator - MICRO-10
Boost,Flyback,SEPIC No 100KHz~500KHz Transistor Driver 1 28V(Max) 3V 28V 1.8V MSOP
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Flexible Converters Offer Step-Up, SEPIC, Flyback and Isolated Topologies. MAX668 Output Voltages Limited Only by External Component Ratings.
Ciiva
Dc/Dc Ctrl, Boost/Sepic, 500Khz, Umax-10; Supply Voltage Min:1.8V; Supply Voltage Max:28V; No. Of Outputs:1 Output; Duty Cycle (%):94%; Controller Ic Case Style:Μmax; No. Of Pins:10Pins; Switching Frequency:500Khz; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX669EUB+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX669EUB-T