Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX632ACSA+T

0.45 A Switching Regulator 50 Khz Switching Freq-max PDSO8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX632ACSA+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

CAD Models

Download Analog Devices MAX632ACSA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX632AESA+
MAX632 Tube MATTE TIN Active DC to DC switching regulator 16.5V 4mm 450mA Switch 50kHz
Analog DevicesMAX631AESA+
MAX631 Tube Matte Tin (Sn) Active DC to DC switching regulator 2V 4mm 450mA Switch 45kHz
Analog DevicesMAX631ACSA+
Switching Voltage Regulators 5V Fixed/Adjustable Output, Step-Up Switching Regulators

Descriptions

Descriptions of Analog Devices MAX632ACSA+T provided by its distributors.

0.45 A SWITCHING REGULATOR 50 kHz SWITCHING FREQ-MAX PDSO8
CMOS Fixed/Adjustable Output Step-Up Switching Regulators
SWITCHING REGULATOR; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX632ACSA-T
  • MAX632ACSAT