Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX6195CESA+T

EAR99 MAX6195 Tape & Reel (TR) 2012 voltage reference device 35muA 13.5V 240muVrms 25ppm/C
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6195CESA+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Analog Devices MAX6195CESA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX6190CESA+
EAR99 MAX6190 Tube 2012 voltage reference device 500muA 12.6V 65muVrms 25ppm/C
Analog DevicesMAX6198CESA+T
EAR99 MAX6198 Tape & Reel (TR) 2013 voltage reference device 500muA 12.6V 200muVrms 25ppm/C
Analog DevicesMAX6192CESA
IC VREF SERIES 0.4% 8SOIC / Precision, Micropower, Low-Dropout Voltage References

Descriptions

Descriptions of Analog Devices MAX6195CESA+T provided by its distributors.

EAR99 MAX6195 Tape & Reel (TR) 2012 voltage reference device 35muA 13.5V 240muVrms 25ppm/C
V-Ref Precision 5V 0.5mA 8-Pin SOIC N T/R
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated