Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX6166BESA+T

EAR99 MAX6166 Tape & Reel (TR) 2005 voltage reference device 5mA 12.6V 30muVrms 10ppm/C
$ 4.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6166BESA+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+29.90%

CAD Models

Download Analog Devices MAX6166BESA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX6161AESA+
Precision, Micropower, Low-Dropout, High-Output-Current, SO-8 Voltage References
Analog DevicesMAX6168BESA+T
EAR99 MAX6168 Tape & Reel (TR) 2005 voltage reference device 5mA 13.5V 25muVrms 10ppm/C
Analog DevicesMAX6164BESA+
Precision, Micropower, Low-Dropout, High-Output-Current, SO-8 Voltage References

Descriptions

Descriptions of Analog Devices MAX6166BESA+T provided by its distributors.

EAR99 MAX6166 Tape & Reel (TR) 2005 voltage reference device 5mA 12.6V 30muVrms 10ppm/C
PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 266MHz 740-TBGA (37.5x37.5)
Precision, Micropower, Low-Dropout, High-Output-Current, SO-8 Voltage References
MAX6166 Series 2.505V ±5 % Surface Mount SeriesVoltage Reference - SOIC-8
V-Ref Precision 2.5V 5mA 8-Pin SOIC N T/R
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6166BESA-T
  • MAX6166BESAT